LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥68.62000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 9 ~ 24V | 700mA | 17 W | 3.75 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 83% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CCC, CE, cURus | |||
177 In Stock | 1 : ¥68.62000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 12 ~ 48V | 350mA | 17 W | 3.75 kV | - | OVP, SCP | IP42 | -30°C ~ 70°C | 84% | Wire Leads | 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) | CCC, CE, cURus |