LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,684 In Stock | 1 : ¥109.54000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 7640lm (Typ) | 1.05A | 85°C | 50V | 146 lm/W | 3.5A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
481 In Stock | 1 : ¥179.01000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 7325lm (Typ) | 1.05A | 85°C | 50V | 140 lm/W | 3.5A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
366 In Stock | 1 : ¥179.01000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 9265lm (Typ) | 1.05A | 85°C | 50V | 176 lm/W | 3.5A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
279 In Stock | 1 : ¥179.01000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 8660lm (Typ) | 1.05A | 85°C | 50V | 165 lm/W | 3.5A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥179.01000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 8995lm (Typ) | 1.05A | 85°C | 50V | 171 lm/W | 3.5A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥179.01000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 9155lm (Typ) | 1.05A | 85°C | 50V | 174 lm/W | 3.5A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 400 : ¥119.59990 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 7325lm (Typ) | 1.05A | 85°C | 50V | 149 lm/W | 3.5A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 400 : ¥119.59990 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5700K 3-Step MacAdam Ellipse | - | Square | 9390lm (Typ) | 1.05A | 85°C | 50V | 179 lm/W | 3.5A | 70 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 400 : ¥131.55993 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 7325lm (Typ) | 1.05A | 85°C | 50V | 130 lm/W | 3.5A | 95 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 400 : ¥131.55993 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 6750lm (Typ) | 1.05A | 85°C | 50V | 129 lm/W | 3.5A | 95 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 400 : ¥143.51995 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 2-Step MacAdam Ellipse | - | Square | 8995lm (Typ) | 1.05A | 85°C | 50V | 171 lm/W | 3.5A | 80 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
0 In Stock Check Lead Time | 400 : ¥147.57335 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3000K 2-Step MacAdam Ellipse | - | Square | 6750lm (Typ) | 1.05A | 85°C | 50V | 129 lm/W | 3.5A | 95 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat |