Battery Chargers

Results: 3
Battery Cell Size
12V24V48V
Voltage - Nominal
12V24V48V
Charge Current - Max
6A12A24A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
ENC-360
ENC-360-24
BATT CHARGER DESKTOP 24V 12A
MEAN WELL USA Inc.
50
In Stock
1 : ¥907.45000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion24V124V12A-90 ~ 264VAC346W7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm)DesktopTerminal BlockLED Indicator
ENC-360
ENC-360-48
BATT CHARGER DESKTOP 48V 6A
MEAN WELL USA Inc.
4
In Stock
1 : ¥865.02000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion48V148V6A-90 ~ 264VAC346W7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm)DesktopTerminal BlockLED Indicator
ENC-360
ENC-360-12
BATT CHARGER DESKTOP 12V 24A
MEAN WELL USA Inc.
14
In Stock
1 : ¥907.45000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion12V112V24A-90 ~ 264VAC346W7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm)DesktopTerminal BlockLED Indicator
Showing
of 3

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.