LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥273.39000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 18 ~ 36V | 700mA | 25 W | Triac | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥376.63950 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 12 ~ 24V | 1.04A | 25 W | ELV | OCP, OVP, SCP | IP66, NEMA 4 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥376.63950 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 24 ~ 48V | 520mA | 25 W | ELV | OCP, OVP, SCP | IP66, NEMA 4 | - | 85% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥376.63950 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 36 ~ 72V | 350mA | 25 W | ELV | OCP, OVP, SCP | IP66, NEMA 4 | - | 86% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥411.03834 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 24 ~ 48V | 520mA | 25 W | Triac | OCP, OVP, SCP | IP66, NEMA 4 | - | 85% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥411.03834 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 12 ~ 24V | 1.04A | 25 W | Triac | OCP, OVP, SCP | IP66, NEMA 4 | - | 83% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock Check Lead Time | 500 : ¥411.03834 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 36 ~ 72V | 350mA | 25 W | Triac | OCP, OVP, SCP | IP66, NEMA 4 | - | 86% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 277VAC | 18 ~ 36V | 700mA | 25 W | ELV | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus |