Battery Chargers

Results: 4
Packaging
BoxBulk
Battery Cell Size
36V48V
Voltage - Nominal
40.8V54.4V
Charge Current - Max
4.8A6.4A
Power - Max
326.4W330W
Features
-LED Indicator
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
GC330
GC330A48-C4P
BATT CHARGER DESKTOP 54.4V 4.8A
MEAN WELL USA Inc.
20
In Stock
1 : ¥736.24000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion48V154.4V4.8A-90 ~ 264VAC, 127 ~ 370VDC326.4W8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)DesktopRectangular ConnectorLED Indicator
GC330
GC330A36-C4P
BATT CHARGER DESKTOP 40.8V 6.4A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥703.23000
Box
Box
ActiveDesktopLead Acid, Lithium-Ion36V140.8V6.4A-90 ~ 264VAC, 127 ~ 370VDC326.4W8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)DesktopRectangular ConnectorLED Indicator
PWR SUPP, BATT & COND
GC330A48-R7B
PWR SUPP, BATT & COND
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥831.39000
Bulk
Bulk
ActiveDesktopLead Acid, Lithium-Ion48V154.4V4.8A-90 ~ 264VAC, 127 ~ 370VDC330W8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)DesktopRectangular Connector-
PWR SUPP, BATT & COND
GC330A36-R7B
PWR SUPP, BATT & COND
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥831.39000
Bulk
Bulk
ActiveDesktopLead Acid, Lithium-Ion36V140.8V6.4A-90 ~ 264VAC, 127 ~ 370VDC330W8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)DesktopRectangular Connector-
Showing
of 4

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.