PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,042 In Stock | 1 : ¥9.59000 Bulk | Bulk | Active | PC Pin | Single End | 0.044" (1.12mm) Dia | 0.020" (0.51mm) Dia | 0.077" (1.96mm) | 0.119" (3.02mm) | 0.227" (5.77mm) | 0.055" (1.40mm) | 0.040" (1.02mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
1,000 In Stock | 1 : ¥7.07000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.077" (1.96mm) | 0.119" (3.02mm) | 0.227" (5.77mm) | 0.055" (1.40mm) | 0.040" (1.02mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.59304 Bulk | Bulk | Active | PC Pin | Single End | 0.044" (1.12mm) Dia | 0.020" (0.51mm) Dia | 0.077" (1.96mm) | 0.119" (3.02mm) | 0.227" (5.77mm) | 0.055" (1.40mm) | 0.040" (1.02mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.59304 Bulk | Bulk | Active | PC Pin | Single End | 0.044" (1.12mm) Dia | 0.020" (0.51mm) Dia | 0.077" (1.96mm) | 0.119" (3.02mm) | 0.227" (5.77mm) | 0.055" (1.40mm) | 0.040" (1.02mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.26957 Bulk | Bulk | Active | PC Pin | Single End | 0.044" (1.12mm) Dia | 0.020" (0.51mm) Dia | 0.077" (1.96mm) | 0.119" (3.02mm) | 0.227" (5.77mm) | 0.055" (1.40mm) | 0.040" (1.02mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) |