PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,004 In Stock | 1 : ¥1.54000 Bulk | Bulk | Active | PC Pin | Single End | 0.053" (1.35mm) Dia | 0.019" (0.48mm) Dia | 0.131" (3.33mm) | 0.035" (0.89mm) | 0.145" (3.68mm) | 0.028" (0.71mm) | 0.025" (0.64mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.28446 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.131" (3.33mm) | - | 0.145" (3.68mm) | 0.050" (1.27mm) | 0.025" (0.64mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |