AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,239 In Stock | 1 : ¥102.44000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
281 In Stock | 1 : ¥136.58000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
105 In Stock | 1 : ¥136.58000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 2A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
18 In Stock | 1 : ¥136.58000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 30V | 1.2A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
77 In Stock | 1 : ¥136.58000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 1A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
54 In Stock | 1 : ¥136.58000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 4A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥136.58000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2.4A | 36 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 |