AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
776 In Stock | 1 : ¥730.43000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 85 ~ 265 VAC | 15V | - | - | - | 360mA, 360mA | 10 W | ITE (Commercial) | Universal Input | -10°C ~ 70°C (With Derating) | 73% | Through Hole | 6-DIP Module | 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) | CE, CSA, TUV, UL | 60950-1 | |||
0 In Stock | 1 : ¥730.43000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 85 ~ 265 VAC | 12V | - | - | - | 450mA, 450mA | 10 W | ITE (Commercial) | Universal Input | -10°C ~ 70°C (With Derating) | 73% | Through Hole | 6-DIP Module | 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) | CE, CSA, TUV, UL | 60950-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 900mA | 10 W | ITE (Commercial) | Universal Input | -10°C ~ 70°C (With Derating) | 76% | Through Hole | 5-DIP Module | 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) | CE, CSA, EN, UL | 60950-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 15V | - | - | - | 700mA | 10 W | ITE (Commercial) | Universal Input | -10°C ~ 70°C (With Derating) | 76% | Through Hole | 5-DIP Module | 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) | CE, CSA, EN, UL | 60950-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -10°C ~ 70°C (With Derating) | 73% | Through Hole | 5-DIP Module | 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) | CE, CSA, EN, UL | 60950-1 |