AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 8 A | 40W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | 60W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | 60W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.84" H (101.6mm x 50.8mm x 21.6mm) | - | 62368-1 |