AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714 In Stock | 1 : ¥229.26000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | 450mA | 5 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | CE | |||
368 In Stock 13 Factory | 1 : ¥229.26000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | CE | |||
12 In Stock | 1 : ¥229.26000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | 220mA | 5 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | CE | |||
11 In Stock | 1 : ¥229.26000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 15V | - | - | - | 350mA | 5 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | CE |