AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock 1 Factory | 1 : ¥339.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | 1.1A | 25 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 88% | Through Hole | 4-DIP Module | 2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm) | CE | |||
578 In Stock | 1 : ¥339.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | 2.2A | 25 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 86% | Through Hole | 4-DIP Module | 2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm) | CE | |||
48 In Stock | 1 : ¥339.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 5V | - | - | - | 5A | 25 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm) | CE | |||
1 In Stock | 1 : ¥339.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 15V | - | - | - | 1.7A | 25 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 87% | Through Hole | 4-DIP Module | 2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm) | CE |