Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : ¥24.28000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 22 mH | 350VµS | 1:100 | - | 1.3Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,074 In Stock | 1 : ¥24.87000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 94.5 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
783 In Stock | 1 : ¥24.79000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | 15 A | 5 mH | 175VµS | 1:50 | - | 650mOhm Secondary Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin |