Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - DC | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥382.94000 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (3.18mm Dia) | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Schmitt Trigger) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 22.58mm Dia | - | - | |||
0 In Stock Check Lead Time | 25 : ¥310.23440 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (3.18mm Dia) | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Schmitt Trigger) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 22.58mm Dia | - | - | |||
0 In Stock Check Lead Time | 25 : ¥347.20200 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (3.18mm Dia) | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Schmitt Trigger) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 22.58mm Dia | - | - | |||
0 In Stock Check Lead Time | 25 : ¥348.12480 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (3.18mm Dia) | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Schmitt Trigger) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 22.58mm Dia | - | - | |||
0 In Stock Check Lead Time | 25 : ¥348.52200 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (3.18mm Dia) | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Schmitt Trigger) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 22.58mm Dia | - | - | |||
0 In Stock Check Lead Time | 25 : ¥349.70760 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (3.18mm Dia) | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Schmitt Trigger) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 22.58mm Dia | - | - | |||
0 In Stock Check Lead Time | 25 : ¥349.83920 Bulk | Bulk | Active | Joystick, 3 - Axis | Flatted (3.18mm Dia) | 360° Rotational, 4-Way Directional, Center Select | - | Digital (Schmitt Trigger) | 5VDC | 10mA (DC) | 5 V | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 22.58mm Dia | - | - |