Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥99.02000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
176 In Stock | 1 : ¥99.51000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
230 In Stock | 1 : ¥101.87000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
106 In Stock | 1 : ¥104.39000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
141 In Stock | 1 : ¥99.92000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
119 In Stock | 1 : ¥98.45000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
116 In Stock | 1 : ¥100.40000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
111 In Stock | 1 : ¥100.40000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
117 In Stock | 1 : ¥102.44000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 8A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
240 In Stock | 1 : ¥105.53000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3.5A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.059" ~ 0.087" (1.50mm ~ 2.20mm) | UL94 V-2 | IP40 | CE, CQC, CSA, ENEC, UL | |||
119 In Stock | 1 : ¥105.53000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
110 In Stock | 1 : ¥105.85000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
75 In Stock | 1 : ¥103.01000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 8A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
85 In Stock | 1 : ¥103.90000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
8 In Stock | 1 : ¥96.99000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
70 In Stock | 1 : ¥105.85000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 15A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
93 In Stock | 1 : ¥109.51000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥97.56000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥99.02000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥99.02000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥99.02000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥99.51000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke | - | Rectangular - 28.50mm x 21.90mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥100.40000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥100.97000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 8A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥100.97000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Earth Line Choke | - | Rectangular - 29.40mm x 20.80mm | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL |