AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥155.44000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | - | Positive Center | ITE (Commercial) | Level VI | -5°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. | 47.2" (1.20m) | IEC 320-C14 | 4.13" L x 1.89" W x 1.30" H (104.9mm x 48.0mm x 33.0mm) | - | |||
0 In Stock | Obsolete | Bag | Obsolete | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level V | -5°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C14 | 4.13" L x 1.89" W x 1.30" H (105.0mm x 48.0mm x 33.0mm) | CB, CE |