Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,768 In Stock | 1 : ¥2.28000 Bulk | Bulk | Active | 0.1 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.098" W (7.30mm x 2.50mm) | 0.256" (6.50mm) | PC Pins - Long Leads | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 4,000 : ¥2.06712 Bulk | Bulk | Active | 0.1 µF | ±20% | - | - | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | -55°C ~ 125°C | Through Hole | Radial | - | - | PC Pins | 0.295" (7.50mm) | Automotive, EMI, RFI Suppression | AEC-Q200 | - |