Fiber Optic Transmitters - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Capacitance | Connector Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,721 In Stock | 1 : ¥136.24000 Tray | Tray | Active | 650nm | 20nm | 2.3V (Max) | 30 mA | 3 V | 30 pF | Versatile Link | |||
1,168 In Stock | 1 : ¥162.76000 Bulk | Bulk | Active | 650nm | 20nm | 2.3V (Max) | 30 mA | 20 V | 30 pF | Versatile Link |