Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,339 In Stock | 1 : ¥10.32000 Cut Tape (CT) 2,500 : ¥5.77450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Edge Mount, Right Angle | - | 1.70mm | Side Actuated | Gull Wing | 4.80mm x 2.20mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 30,000 : ¥3.43718 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Edge Mount, Right Angle | - | 2.00mm | Side Actuated | Gull Wing | 4.80mm x 2.20mm | Non-Illuminated | - | - | 250gf | - | - | -40°C ~ 85°C |