Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
227 In Stock | 1 : ¥435.82000 Box | Box | Obsolete | Desktop | Lead Acid | 12V | 1 | 12V | 600mA | - | 100 ~ 250VAC | 8.82W | 4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | LED Indicator | |||
0 In Stock | Active | Box | Active | Desktop | Lead Acid | 6V | 1 | 6V | 1A | - | 100 ~ 250VAC | 7.35W | 4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | LED Indicator | |||
0 In Stock | Obsolete | Box | Obsolete | Desktop | Lead Acid | 6V | 1 | 6V | 2A | - | 100 ~ 250VAC | 14.7W | 4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | LED Indicator | |||
0 In Stock | Active | Box | Active | Desktop | Lead Acid | 12V | 1 | 12V | 1.2A | - | 100 ~ 250VAC | 17.64W | 4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | LED Indicator | |||
0 In Stock | Active | Box | Active | Desktop | Lead Acid | 24V | 1 | 24V | 300mA | - | 100 ~ 250VAC | 8.82W | 4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | LED Indicator | |||
0 In Stock | Active | Box | Active | Desktop | Lead Acid | 24V | 1 | 24V | 600mA | - | 100 ~ 250VAC | 17.64W | 4.21" L x 2.60" W x 1.46" H (107.00mm x 66.00mm x 37.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | LED Indicator |