D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,531 In Stock | 1 : ¥20.40000 Cut Tape (CT) 5,000 : ¥10.05756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 26-28 AWG | Crimp | Beryllium Copper | Gold | 5.00µin (0.127µm) | - | - | - | Insulation Support | |||
11,700 In Stock | 1 : ¥12.84000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 26-28 AWG | Crimp | Beryllium Copper | Gold | 5.00µin (0.127µm) | - | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 1 : ¥26.58000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 28 AWG | Crimp | Beryllium Copper | Gold | 15.0µin (0.38µm) | - | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 50,000 : ¥3.82233 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 26-28 AWG | Crimp | Beryllium Copper | Gold | 5.00µin (0.127µm) | - | - | - | Insulation Support | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 28 AWG | Crimp | Beryllium Copper | Gold | 15.0µin (0.38µm) | - | - | - | Insulation Support | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal | Female Socket | Stamped | - | Crimp | - | - | - | - | - | - | Insulation Support |