Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
692,974 In Stock | 1 : ¥1.71000 Cut Tape (CT) 2,000 : ¥0.94656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | - | No Insulation | - | |||
270,287 In Stock | 1 : ¥1.87000 Cut Tape (CT) 2,000 : ¥1.04127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | - | No Insulation | - | |||
94,489 In Stock | 1 : ¥2.44000 Cut Tape (CT) 2,000 : ¥1.37338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | - | No Insulation | - | |||
0 In Stock Check Lead Time | 1 : ¥2.44000 Cut Tape (CT) 2,000 : ¥1.37338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.049" (1.25mm) | - | No Insulation | - |