2SN-BK-G | ||
---|---|---|
DigiKey Part Number | SAM8748-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SN-BK-G | |
Description | SHUNT JUMPER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SN-BK-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.175" (4.45mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board-to-Board Connectors |
CAD Models | 2SN-BK-G Models |
HTML Datasheet | |
Product Drawings | 2SN-BK-G Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.79000 | ¥3.79 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.03360 | ¥75.84 |
50 | ¥2.85680 | ¥142.84 |
100 | ¥2.73730 | ¥273.73 |
250 | ¥2.49960 | ¥624.90 |
500 | ¥2.38042 | ¥1,190.21 |
1,000 | ¥1.96385 | ¥1,963.85 |
2,500 | ¥1.78532 | ¥4,463.30 |
Attribute | Description |
---|---|
Other Names | SAM8748 2SN-BK-G-NDL 2SN-BK-G-ND Q5396740AA |
Standard Package | 1 |