Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,008 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
4,303 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
2,356 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
720 In Stock | 1 : ¥9.51000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
2,681 In Stock | 1 : ¥10.73000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
481 In Stock | 1 : ¥11.71000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
748 In Stock | 1 : ¥11.95000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 8 | 8 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
125 In Stock | 1 : ¥18.45000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 12 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |