Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,168 In Stock | 1 : ¥53.74000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | 12 V | Concave (Curved) - Illuminated | Red | O - | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - | |||
299 In Stock | 1 : ¥45.85000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | - | - | Concave (Curved) - Illuminated | Green | No Marking | Incandescent, Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 540 : ¥47.61387 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | - = | - | - | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1,080 : ¥48.68131 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) - Illuminated | Green | O I | Neon, Green | 250 VAC | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm | -20°C ~ 85°C | - |