35DBM10B2U-K

DigiKey Part Number
403-1035-ND
Manufacturer
Manufacturer Product Number
35DBM10B2U-K
Description
STEPPER MOTOR PM LINEAR ACT 12V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Stepper, Unipolar
Stroke Length
0.705" (17.90mm)
Load Force (Dynamic)
-
Load Force (Static)
4.70lbf (20.9N)
Speed
-
Duty Cycle
-
Voltage - Rated
12VDC
Construction
Ball Screw
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥884.65000¥884.65
5¥869.10000¥4,345.50
10¥853.58300¥8,535.83
25¥838.06240¥20,951.56
50¥825.64540¥41,282.27
100¥807.02170¥80,702.17
Manufacturers Standard Package