Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,265 In Stock | 1 : ¥324.20000 Box | Box | Active | Splitter | 45 ~ 57V | 1 | 12V | 1.75 A | 21W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE | |||
682 In Stock | 1 : ¥324.20000 Box | Box | Active | Splitter | 45 ~ 57V | 1 | 24V | 875 mA | 21W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Splitter | 45 ~ 57V | 1 | 12V | 1.75 A | 21W | IEEE802.3af | 10/100/1000 Mbps | OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Splitter | 45 ~ 57V | 1 | 12V | 1 A | 12W | IEEE802.3af | 10/100/1000 Mbps | OVP, SCP | 0°C ~ 40°C | 75% | Desktop | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | CE |