MAAL-010570-TR3000 | ||
---|---|---|
DigiKey Part Number | 1465-MAAL-010570-TR3000TR-ND - Tape & Reel (TR) 1465-MAAL-010570-TR3000CT-ND - Cut Tape (CT) 1465-MAAL-010570-TR3000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAAL-010570-TR3000 | |
Description | IC AMP GPS 100MHZ-3.5GHZ SC70 | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3.5GHz SC70-6LD (SOT-363) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAAL-010570-TR3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3.5GHz | |
P1dB | 18.6dBm | |
Gain | 14.3dB | |
Noise Figure | 0.95dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC70-6LD (SOT-363) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAAL-010570 |
EDA Models | MAAL-010570-TR3000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.11000 | ¥32.11 |
10 | ¥28.64000 | ¥286.40 |
25 | ¥25.77680 | ¥644.42 |
100 | ¥23.48590 | ¥2,348.59 |
250 | ¥21.19472 | ¥5,298.68 |
500 | ¥19.01796 | ¥9,508.98 |
1,000 | ¥16.03919 | ¥16,039.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.23725 | ¥45,711.75 |
Attribute | Description |
---|---|
Other Names | 1465-MAAL-010570-TR3000DKR 1465-MAAL-010570-TR3000TR 1465-MAAL-010570-TR3000CT |
Standard Package | 3,000 |