6620-0-35-15-00-00-03-0

DigiKey Part Number
54-6620-0-35-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6620-0-35-15-00-00-03-0
Description
SLOTTED TERMINAL PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.125" (3.18mm) Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Slotted
Pin Size - Above Flange
0.125" (3.18mm) Square
Pin Size - Below Flange
0.060" (1.52mm) Dia
Length - Above Flange
0.156" (3.96mm)
Length - Below Flange
0.338" (8.59mm)
Length - Overall
0.494" (12.55mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
0.064" (1.63mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥30.64100¥306.41
100¥26.99510¥2,699.51
1,000¥19.57137¥19,571.37
Manufacturers Standard Package