Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥289.42000 Cut Tape (CT) 100 : ¥256.63960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
87 In Stock | 1 : ¥420.07000 Cut Tape (CT) 100 : ¥376.59540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 125 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
27 In Stock | 1 : ¥309.58000 Cut Tape (CT) 100 : ¥277.53650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) |