Laser Diodes, Modules

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
VLM-635-56 LPO-D15-F20
VLM-635-56 LPO-D15-F20
ANGLE15,CLASS1M,FOCUS:20 CM
Quarton Inc.
3
In Stock
1 : ¥517.07000
Bag
Bag
Active638nm3V ~ 6V50mA0.39mWCylinder (10mm Dia)
ANGLE15,CLASS1M,FOCUS:10 CM
VLM-635-56 LPO-D15-F10
ANGLE15,CLASS1M,FOCUS:10 CM
Quarton Inc.
3
In Stock
1 : ¥517.07000
Bag
Bag
Active638nm3V ~ 6V50mA0.39mWCylinder (10mm Dia)
ANGLE15,CLASS1M,FOCUS:40 CM
VLM-635-56 LPO-D15-F40
ANGLE15,CLASS1M,FOCUS:40 CM
Quarton Inc.
3
In Stock
1 : ¥517.07000
Bag
Bag
Active638nm3V ~ 6V50mA0.39mWCylinder (10mm Dia)
ANGLE15,CLASS1M,FOCUS:90 CM
VLM-635-56 LPO-D15-F90
ANGLE15,CLASS1M,FOCUS:90 CM
Quarton Inc.
3
In Stock
1 : ¥517.07000
Bag
Bag
Active638nm3V ~ 6V50mA0.39mWCylinder (10mm Dia)
Showing
of 4

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.