Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥1,079.95000 Box | Box | Obsolete | - | Fixed + SFP | 1 | 10/100/1000 | 1 | 1000BASE-SX (Multimode) | 1 | - | 550m | - | - | RJ45, SC | - | IP30 | 0°C ~ 50°C | |||
2 In Stock | 1 : ¥1,178.13000 Box | Box | Obsolete | - | Fixed + SFP | 1 | 10/100/1000 | 1 | Singlemode | - | - | 10km | - | 5VDC | RJ45, SC | Chassis Mount | IP30 | 0°C ~ 50°C | |||
0 In Stock | Obsolete | Box | Obsolete | - | Fixed + SFP | 1 | 10/100/1000 | 1 | SFP | 1 | - | - | - | - | RJ45, SFP | - | IP30 | 0°C ~ 50°C |