Coaxial Connector (RF) Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Group | Center Conductor Diameter | Wire Gauge | Contact Termination | Pin or Socket | Type | Mounting Type | Impedance | Contact Material | Contact Finish | Contact Finish Thickness | Features | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥468.77000 Bulk | Bulk | Active | RG-405 (.085" Flexible) | - | - | - | Pin | - | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥305.52000 Tray | Tray | Active | RG-405 (.085" Flexible) | - | - | - | Socket | - | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥529.50000 Tray | Tray | Active | RG-402 (.141" Flexible) | - | - | - | Pin | - | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
0 In Stock Check Lead Time | 100 : ¥276.81780 Tray | Tray | Active | RG-405 (.085" Flexible) | - | - | - | Pin | - | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
0 In Stock Check Lead Time | 50 : ¥453.26780 Tray | Tray | Active | RG-405 (.085" Flexible) | - | - | - | Socket | - | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - | |||
0 In Stock Check Lead Time | 50 : ¥936.18040 Tray | Tray | Active | RG-402 (.141" Flexible) | - | - | - | Socket | - | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | 50.0µin (1.27µm) | - | - |