Fiber Optic Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Simplex/Duplex | Mode | Fiber Core Diameter | Fiber Cladding Diameter | Cable Diameter | Mounting Type | Fastening Type | Housing Color | Boot Color | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥1,462.54000 Bag | Bag | Active | LC | Receptacle | Duplex | - | - | 125µm | - | Panel Mount, Bulkhead | Threaded | Olive Drab | - | IP68 - Dust Tight, Waterproof | - | |||
8 In Stock | 1 : ¥3,023.06000 Bag | Bag | Active | LC | Plug | Duplex | - | - | 125µm | 2.0mm | Free Hanging (In-Line) | Threaded | Silver | - | IP68 - Dust Tight, Waterproof | Cable Clamp | |||
23 In Stock | 1 : ¥1,423.19000 Bag | Bag | Active | LC | Receptacle | Duplex | - | - | 125µm | - | Panel Mount, Bulkhead | Threaded | Silver | - | IP68 - Dust Tight, Waterproof | - | |||
3 In Stock | 1 : ¥1,607.13000 Bag | Bag | Active | LC | Receptacle | Duplex | - | - | 125µm | - | Panel Mount, Square Flange | Threaded | Olive Drab | - | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 1 : ¥1,488.23000 Bag | Bag | Active | LC | Receptacle | Duplex | - | - | 125µm | - | Panel Mount, Square Flange | Threaded | Silver | - | IP68 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 1 : ¥3,141.17000 Bag | Bag | Active | LC | Plug | Duplex | - | - | 125µm | 2.0mm | Free Hanging (In-Line) | Threaded | Olive Drab | - | IP68 - Dust Tight, Waterproof | Cable Clamp |