General Purpose Relay SPDT (1 Form C) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RV-SL500-AP AC110

DigiKey Part Number
Z7802-ND
Manufacturer
Manufacturer Product Number
G2RV-SL500-AP AC110
Description
RELAY GEN PURP SPDT 50MA 110V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Manufacturer
Omron Automation and Safety
Termination Style
Spring Terminal
Series
Must Operate Voltage
88 VAC
Packaging
Bulk
Must Release Voltage
11 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
DIN Rail
Release Time
40 ms
Coil Voltage
110VAC
Operating Temperature
-40°C ~ 55°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Indium (AgSnIn), Gold (Au)
Contact Rating (Current)
50 mA
Approval Agency
CE, cULus, TUV
Switching Voltage
30VAC, 36VDC - Max
Relay Type
General Purpose
Coil Current
7.1 mA
Coil Resistance
15493 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.