4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-20-5PX-TR

DigiKey Part Number
XC1238TR-ND - Tape & Reel (TR)
XC1238CT-ND - Cut Tape (CT)
XC1238DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-20-5PX-TR
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-20-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.46400¥24.64
25¥2.33200¥58.30
50¥2.23620¥111.81
100¥2.14360¥214.36
250¥2.02748¥506.87
500¥1.94362¥971.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.86315¥1,863.15
2,000¥1.78603¥3,572.06
3,000¥1.74243¥5,227.29
5,000¥1.68901¥8,445.05
7,000¥1.65474¥11,583.18
10,000¥1.61917¥16,191.70
Manufacturers Standard Package