Analog and Digital Output

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
TMP04FT9Z
SENSOR ANALOG -40C-125C TO92-3
Analog Devices Inc.
11,946
In Stock
1 : ¥14.72000
Bulk
-
Bulk
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
10mV/°C
Shutdown Mode
±3°C (±4°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Through Hole
-
-
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TMP36GT9Z
SENSOR ANALOG -40C-125C TO92-3
UMW
4,302
In Stock
1 : ¥11.08000
Bulk
Bulk
Active
Analog, Digital
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
-
Shutdown Mode
±2°C (±3°C)
25°C
-40°C ~ 125°C
Through Hole
-
-
TO-226-3, TO-92-3 (TO-226AA)
TO-92
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.