Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-SOLDERBREADBOX1

DigiKey Part Number
DKS-SOLDERBREADBOX1-ND
Manufacturer
Manufacturer Product Number
DKS-SOLDERBREADBOX1
Description
DESIGNED FOR BOX CU-1941
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
DKS-SOLDERBREADBOX1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey Standard
Circuit Pattern
5 Hole Pad (Both Sides)
Series
Hole Diameter
0.039" (1.00mm)
Packaging
Bulk
Size / Dimension
3.27" L x 2.13" W (83.0mm x 54.0mm)
Part Status
Active
Board Thickness
0.063" (1.60mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Plating
Plated Through Hole (PTH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34
10¥27.20800¥272.08
100¥24.72730¥2,472.73
Manufacturers Standard Package