SMBJ5339B-TP | |
|---|---|
DigiKey Part Number | SMBJ5339B-TPMSTR-ND - Tape & Reel (TR) SMBJ5339B-TPMSCT-ND - Cut Tape (CT) SMBJ5339B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5339B-TP |
Description | DIODE ZENER 5.6V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5339B-TP Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.08600 | ¥50.86 |
| 100 | ¥3.29640 | ¥329.64 |
| 500 | ¥2.52500 | ¥1,262.50 |
| 1,000 | ¥2.27623 | ¥2,276.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.74875 | ¥8,246.25 |
| 6,000 | ¥2.54036 | ¥15,242.16 |
| 9,000 | ¥2.43420 | ¥21,907.80 |
| 15,000 | ¥2.31493 | ¥34,723.95 |
| 21,000 | ¥2.24432 | ¥47,130.72 |
| 30,000 | ¥2.17571 | ¥65,271.30 |