SMAZ20-13-F | |
|---|---|
DigiKey Part Number | SMAZ20-FDITR-ND - Tape & Reel (TR) SMAZ20-FDICT-ND - Cut Tape (CT) SMAZ20-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ20-13-F |
Description | DIODE ZENER 20V 1W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ20-13-F Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.06000 | ¥30.60 |
| 100 | ¥1.95090 | ¥195.09 |
| 500 | ¥1.46924 | ¥734.62 |
| 1,000 | ¥1.31377 | ¥1,313.77 |
| 2,000 | ¥1.18282 | ¥2,365.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.04093 | ¥5,204.65 |
| 10,000 | ¥0.95316 | ¥9,531.60 |
| 15,000 | ¥0.90844 | ¥13,626.60 |
| 25,000 | ¥0.85818 | ¥21,454.50 |
| 35,000 | ¥0.82842 | ¥28,994.70 |
| 50,000 | ¥0.79950 | ¥39,975.00 |