SMA6J15CA-TP | |
|---|---|
DigiKey Part Number | SMA6J15CA-TPMSTR-ND - Tape & Reel (TR) SMA6J15CA-TPMSCT-ND - Cut Tape (CT) SMA6J15CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15CA-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA | Littelfuse Inc. | 164,584 | SMAJ15CALFCT-ND | ¥3.97000 | Similar |
| SMAJ15CA | Bourns Inc. | 280,258 | SMAJ15CABCT-ND | ¥4.80000 | Similar |
| SMAJ15CA-E3/5A | Vishay General Semiconductor - Diodes Division | 11,562 | 112-SMAJ15CA-E3/5ACT-ND | ¥4.63000 | Similar |
| SMAJ15CA/TR13 | YAGEO | 17,074 | 13-SMAJ15CA/TR13CT-ND | ¥3.06000 | Similar |
| SMAJ15CA/TR7 | YAGEO | 466 | 13-SMAJ15CA/TR7CT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.30910 | ¥130.91 |
| 500 | ¥0.97140 | ¥485.70 |
| 1,000 | ¥0.86206 | ¥862.06 |
| 2,000 | ¥0.76982 | ¥1,539.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.66979 | ¥3,348.95 |
| 10,000 | ¥0.60788 | ¥6,078.80 |
| 15,000 | ¥0.57632 | ¥8,644.80 |
| 25,000 | ¥0.54084 | ¥13,521.00 |
| 35,000 | ¥0.51983 | ¥18,194.05 |
| 50,000 | ¥0.49941 | ¥24,970.50 |