2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V2R2R

DigiKey Part Number
PCE4027TR-ND - Tape & Reel (TR)
PCE4027CT-ND - Cut Tape (CT)
PCE4027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V2R2R
Description
CAP ALUM 2.2UF 20% 35V SMD
Customer Reference
Detailed Description
2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V2R2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1H2R2ARPanasonic Industry3,706PCE4762CT-ND¥3.23000Upgrade
EEE-HB1H2R2RPanasonic Industry1,267PCE4145CT-ND¥2.89000Upgrade
EEE-FC1H2R2RPanasonic Industry9,306PCE4017CT-ND¥2.98000Parametric Equivalent
EEE-FC1V2R2ARPanasonic Industry4,386PCE4362CT-ND¥3.47000Parametric Equivalent
EEE-HA1H2R2ARPanasonic Industry1,177PCE4672CT-ND¥3.06000Parametric Equivalent
In-Stock: 11,403
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.99300¥19.93
50¥1.46040¥73.02
100¥1.29090¥129.09
500¥0.99818¥499.09
1,000¥0.90565¥905.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.81352¥1,627.04
4,000¥0.75069¥3,002.76
6,000¥0.71897¥4,313.82
10,000¥0.68361¥6,836.10
14,000¥0.66282¥9,279.48
20,000¥0.64273¥12,854.60
Manufacturers Standard Package