47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF4702V

DigiKey Part Number
P47.0KFTR-ND - Tape & Reel (TR)
P47.0KFCT-ND - Cut Tape (CT)
P47.0KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF4702V
Description
RES SMD 47K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF4702V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F4702VPanasonic Industry0ERJ-S08F4702V-ND¥0.84963Upgrade
CR1206-FX-4702ELFBourns Inc.63,346CR1206-FX-4702ELFCT-ND¥0.83000Direct
CRCW120647K0FKEAVishay Dale23,402541-47.0KFCT-ND¥0.91000Direct
CRCW120647K0FKTAVishay Dale4,103541-CRCW120647K0FKTACT-ND¥1.41000Direct
CRCW120647K0FKTBVishay Dale0CRCW120647K0FKTB-ND¥0.17990Direct
In-Stock: 81,692
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.75300¥7.53
25¥0.58880¥14.72
50¥0.49780¥24.89
100¥0.42670¥42.67
250¥0.35496¥88.74
500¥0.31344¥156.72
1,000¥0.28060¥280.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.21973¥1,098.65
10,000¥0.20509¥2,050.90
15,000¥0.19795¥2,969.25
25,000¥0.19022¥4,755.50
35,000¥0.18580¥6,503.00
50,000¥0.18162¥9,081.00
Manufacturers Standard Package