100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ101U

DigiKey Part Number
P100VTR-ND - Tape & Reel (TR)
P100VCT-ND - Cut Tape (CT)
P100VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ101U
Description
RES SMD 100 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ101U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J101UPanasonic Industry16,109P100ASCT-ND¥1.90000Direct
ERJ-P06J101VPanasonic Industry164,511P100ADCT-ND¥1.16000MFR Recommended
ERJ-S14J101UPanasonic Industry0ERJ-S14J101U-ND¥0.72422Upgrade
ERJ-T14J101UPanasonic Industry0ERJ-T14J101U-ND¥0.37106Upgrade
CRCW1210100RJNEAVishay Dale7,323541-100VCT-ND¥1.57000Direct
In-Stock: 18,396
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.03400¥10.34
25¥0.82680¥20.67
50¥0.70620¥35.31
100¥0.61360¥61.36
250¥0.51936¥129.84
500¥0.46494¥232.47
1,000¥0.42185¥421.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.33978¥1,698.90
10,000¥0.32049¥3,204.90
15,000¥0.31110¥4,666.50
25,000¥0.30091¥7,522.75
35,000¥0.29508¥10,327.80
50,000¥0.28956¥14,478.00
Manufacturers Standard Package