38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCL-7-F

DigiKey Part Number
MMBZ27VCL-FDITR-ND - Tape & Reel (TR)
MMBZ27VCL-FDICT-ND - Cut Tape (CT)
MMBZ27VCL-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCL-7-F
Description
TVS DIODE 22VWM 38VC SOT23-3
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
40W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Last Time Buy
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
25.65V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ27VCLA-7Diodes Incorporated031-MMBZ27VCLA-7TR-ND¥0.40763MFR Recommended
MMBZ27VCLT1Gonsemi3,829MMBZ27VCLT1GOSCT-ND¥1.65000Direct
SZMMBZ27VCLT1Gonsemi1,516SZMMBZ27VCLT1GOSCT-ND¥1.98000Direct
MMBZ27VCL,215Nexperia USA Inc.2611727-1685-1-ND¥2.32000Similar
MMBZ27VCL,235Nexperia USA Inc.0MMBZ27VCL,235-ND¥0.33928Similar
In-Stock: 720,375
Check for Additional Incoming Stock
Last Time Buy Date: 2026/7/26
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.65400¥16.54
100¥1.03290¥103.29
500¥0.76232¥381.16
1,000¥0.67458¥674.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.56294¥1,688.82
6,000¥0.50655¥3,039.30
9,000¥0.47779¥4,300.11
15,000¥0.44545¥6,681.75
21,000¥0.42629¥8,952.09
30,000¥0.40766¥12,229.80
Manufacturers Standard Package