Category | Input Type Logic |
Manufacturer onsemi | Gate Charge 12 nC |
Series | Td (on/off) @ 25°C -/3.64µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition 300V, 1kOhm, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 430 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 4V, 6A | Supplier Device Package TO-252AA |
Power - Max 130 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGD2040G3-F085 | onsemi | 0 | 488-FGD2040G3-F085-ND | ¥5.93409 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 10 | ¥15.97800 | ¥159.78 |
| 100 | ¥11.00070 | ¥1,100.07 |