13V Clamp Ipp Tvs Diode Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZQA6V8AXV5-7

DigiKey Part Number
DZQA6V8AXV5-7DITR-ND - Tape & Reel (TR)
DZQA6V8AXV5-7DICT-ND - Cut Tape (CT)
DZQA6V8AXV5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZQA6V8AXV5-7
Description
TVS DIODE 4.3VWM 13VC SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13V Clamp Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
20W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
4.3V
Package / Case
SOT-553
Voltage - Breakdown (Min)
6.47V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,751
Factory Stock: 177,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.11700¥21.17
100¥1.33310¥133.31
500¥0.99190¥495.95
1,000¥0.88133¥881.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74061¥2,221.83
6,000¥0.66959¥4,017.54
9,000¥0.63339¥5,700.51
15,000¥0.59269¥8,890.35
21,000¥0.56857¥11,939.97
30,000¥0.54514¥16,354.20
Manufacturers Standard Package