PVB6 THT EE 300 NS LFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4,231
Unit Price: ¥13.15000
Datasheet

Similar


CW Industries
In Stock: 3,426
Unit Price: ¥16.47000
Datasheet
Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Through Hole

PVB6 THT EE 300 NS LFS

DigiKey Part Number
CKN10535TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVB6 THT EE 300 NS LFS
Description
SWITCH PUSHBUTTON DPDT 0.2A 14V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200mA (DC)
Mfr
Voltage Rating - DC
14 V
Series
Actuator Type
Square, Plunger
Packaging
Tape & Reel (TR)
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Ingress Protection
IP40
Type
Standard
Operating Temperature
-40°C ~ 80°C
Circuit
Electrical Life
30,000 Cycles
Switch Function
On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESB-33133Panasonic Industry4,231P13353S-ND¥13.15000Similar
GPBS-850LCW Industries3,426CW179-ND¥16.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes