PVB4 OA 300 NS LFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 42
Unit Price: ¥361.00000
Datasheet
Pushbutton Switch SPDT Standard Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Surface Mount

PVB4 OA 300 NS LFS

DigiKey Part Number
CKN10532TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PVB4 OA 300 NS LFS
Description
SWITCH PUSHBUTTON SPDT 0.1A 14V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Mfr
Voltage Rating - DC
14 V
Series
Actuator Type
Square, Plunger
Packaging
Tape & Reel (TR)
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
Gull Wing
Mounting Type
Surface Mount
Ingress Protection
IP40
Type
Standard
Operating Temperature
-40°C ~ 80°C
Circuit
Electrical Life
100,000 Cycles
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3B15AB-SNKK Switches42360-3428-ND¥361.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes