BAT54WS-7-F | |
|---|---|
DigiKey Part Number | BAT54WS-FDITR-ND - Tape & Reel (TR) BAT54WS-FDICT-ND - Cut Tape (CT) BAT54WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WS-7-F |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WS-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5403WE6327HTSA1 | Infineon Technologies | 11,418 | BAT5403WE6327HTSA1CT-ND | ¥2.98000 | Similar |
| BAT54WS_R1_00001 | Panjit International Inc. | 45,617 | 3757-BAT54WS_R1_00001CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63430 | ¥63.43 |
| 500 | ¥0.46212 | ¥231.06 |
| 1,000 | ¥0.40606 | ¥406.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33460 | ¥1,003.80 |
| 6,000 | ¥0.29849 | ¥1,790.94 |
| 9,000 | ¥0.28005 | ¥2,520.45 |
| 15,000 | ¥0.25930 | ¥3,889.50 |
| 21,000 | ¥0.24701 | ¥5,187.21 |
| 30,000 | ¥0.23505 | ¥7,051.50 |